Reference Only
TS35/7.5-150
Terminal Block Tools & Accessories .
Datasheet
TS35/7.5-150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Mounting Accessories | |
| Type | DIN Rail - Perforated | |
| Color | Yellow | |
| Material | SPCC | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | TS35/7.5-150 | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | PGG2TS35-7.5-150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,28 € | 14,00 € | |
| 0,28 € | 56,00 € |
Need more?