Reference Only
TS6T1G02A
Joysticks .
Datasheet
TS6T1G02A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Thumbsticks | |
| Type | 2-Axis | |
| Switch Function | 4-Way Directional, Center Select | |
| Output Type | Analog (Hall Effect) | |
| Actuator Style | Pushbutton | |
| Voltage Rating | 5 VDC | |
| Current Rating | 11 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Leads | |
| Panel Cutout | 25.02 mm Dia | |
| IP Rating | IP69X | |
| For Use With | Pendant, Remote, and Joystick Handle Applications | |
| Series | TS | |
| Actuator Color | Black | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 200,54 € | 1.002,70 € | |
| 194,47 € | 1.944,70 € | |
| 186,09 € | 4.652,25 € | |
| 178,85 € | 8.942,50 € |
Need more?