
TSA1.A1 - Taoglas Shift US
Antennas
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Type | MIMO | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?