Reference Only
TSAA1P00A
Joysticks Finger Tip 5V, Plus 22AWG 25cm PTFE.
Datasheet
TSAA1P00A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Thumbsticks | |
| Type | 2-Axis | |
| Switch Function | 4-Way Directional | |
| Output Type | Analog (Hall Effect) | |
| Actuator Style | Multiple | |
| Voltage Rating | 5 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Leads | |
| Panel Cutout | 25.65 mm Dia | |
| IP Rating | IP67, IP69K | |
| Series | TS | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109160 |
| TARIC | 8537109199 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 145,35 € | 726,75 € | |
| 138,47 € | 1.384,70 € | |
| 132,32 € | 3.308,00 € | |
| 127,97 € | 6.398,50 € |
Need more?