Reference Only
TSHA5202
Obsolete
Infrared Emitters 875nm,T-1.75 60mW/sr,+/-12deg.
Datasheet
TSHA5202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Emitters | |
| Wavelength | 875 nm | |
| Radiant Intensity | 700 mW/sr | |
| If - Forward Current | 100 mA | |
| Power Rating | 210 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Packaging | Bulk | |
| Height | 8.7 mm | |
| Illumination Color | Infrared | |
| LED Material | AlGaAs | |
| Length | 5.8 mm | |
| Lens Appearance | Colorless Non Diffused | |
| Lens Dimensions | 5 mm x 5 mm x 7.7 mm | |
| Lens Shape | Circular | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 2 | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 600 ns | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 12 deg | |
| Vr - Reverse Voltage | 5 V | |
| Width | 5.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?