Reference Only
TSMP6000TR
End of Life
Infrared Receivers IR Receiver Module Glasses Code Learn'g
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Receivers | |
| Mounting Style | SMD/SMT | |
| Carrier Frequency | 20 kHz to 60 kHz | |
| Transmission Distance | 5 m | |
| Beam Angle | 50 deg | |
| Viewing Angle | 50 deg | |
| High Level Output Voltage | 250 mV | |
| Output Current | 5 mA | |
| Operating Supply Voltage | 2.5 V to 5.5 V | |
| Operating Supply Current | 700 uA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | SMD-4 | |
| Packaging | Reel | |
| Height | 4 mm | |
| Length | 7.2 mm | |
| Moisture Sensitive | Yes | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 4 | |
| Product Type | IR Receivers | |
| Subcategory | Infrared Data Communications | |
| Width | 5.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?