
TSOP2137
Obsolete
Infrared Receivers 2.7-5.5V 36.7kHz 45D
Datasheet
TSOP2137 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Receivers | |
| Carrier Frequency | 36.7 kHz | |
| Transmission Distance | 45 m | |
| Viewing Angle | 45 deg | |
| Output Current | 5 mA | |
| Operating Supply Voltage | 2.7 V to 5.5 V | |
| Operating Supply Current | 850 uA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tube | |
| Height | 6.95 mm | |
| Length | 6 mm | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 3 | |
| Product Type | IR Receivers | |
| Series | TSOP | |
| Subcategory | Infrared Data Communications | |
| Width | 5.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?