Reference Only

TSOP75D26TT

Obsolete
Infrared Receivers IR SENSOR IC 26.2KHZ for 3D-TV glasses

Manufacturer:

Mfr Part:
TSOP75D26TT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleSMD/SMT
Carrier Frequency26.2 kHz
Transmission Distance45 m
Viewing Angle50 deg
Output Current5 mA
Operating Supply Voltage2.5 V to 5.5 V
Operating Supply Current3 mA
Pd - Power Dissipation10 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseSMD
PackagingReel
Moisture SensitiveYes
Product TypeIR Receivers
SeriesTSOP
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?