Reference Only
TSPD11CGWW004
Obsolete
Slide Switches
Datasheet
TSPD11CGWW004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - (OFF) | |
| Current Rating | 400 mA | |
| Voltage Rating DC | 20 VDC | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Series | TSP | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Part # Aliases | 1-1571990-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?