Reference Only
TSR2I-29-1
Wire Ducting & Raceways .
Datasheet
TSR2I-29-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | Ivory | |
| Length | 88.9 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSR2 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306160342 250-22906 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,03 € | 50,30 € | |
| 4,70 € | 141,00 € | |
| 4,51 € | 451,00 € | |
| 4,29 € | 1.072,50 € | |
| 4,15 € | 2.075,00 € | |
| 3,95 € | 3.950,00 € | |
| 3,87 € | 9.675,00 € |
Need more?