Reference Only
TSR2W-21
Wire Ducting & Raceways .
Datasheet
TSR2W-21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | White | |
| Length | 72.49 mm | |
| Family | TSR | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSR2 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306100621 250-02212 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,79 € | 27,90 € | |
| 2,55 € | 255,00 € | |
| 2,31 € | 577,50 € | |
| 2,23 € | 1.115,00 € | |
| 2,04 € | 2.040,00 € | |
| 1,93 € | 4.825,00 € | |
| 1,89 € | 9.450,00 € |
Need more?