Reference Only
TSR2W-29-1
Wire Ducting & Raceways .
Datasheet
TSR2W-29-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | White | |
| Length | 88.9 mm | |
| Family | TSR | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSR2 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306160359 250-22903 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,15 € | 51,50 € | |
| 4,74 € | 142,20 € | |
| 4,55 € | 455,00 € | |
| 4,32 € | 1.080,00 € | |
| 4,18 € | 2.090,00 € | |
| 3,98 € | 3.980,00 € | |
| 3,90 € | 9.750,00 € |
Need more?