Reference Only
TSR3FW-25-1
Wire Ducting & Raceways .
Datasheet
TSR3FW-25-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | Office White | |
| Length | 85.3 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSR3 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306189435 250-03253 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,16 € | 31,60 € | |
| 2,98 € | 298,00 € | |
| 2,82 € | 705,00 € | |
| 2,73 € | 1.365,00 € | |
| 2,55 € | 2.550,00 € | |
| 2,49 € | 6.225,00 € |
Need more?