Reference Only
TSRI-JB1
Wire Ducting & Raceways .
Datasheet
TSRI-JB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | Ivory | |
| Length | 120.65 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSR | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306100904 250-10004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,94 € | 8,94 € | |
| 8,60 € | 86,00 € | |
| 8,09 € | 202,25 € | |
| 7,89 € | 789,00 € | |
| 7,49 € | 1.872,50 € | |
| 7,29 € | 3.645,00 € | |
| 7,00 € | 7.000,00 € |
Need more?