Reference Only
TSRP2FW-25-1
Wire Ducting & Raceways .
Datasheet
TSRP2FW-25-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | Office White | |
| Length | 72.49 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSRP2 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306198260 250-62250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,34 € | 43,40 € | |
| 4,08 € | 408,00 € | |
| 3,86 € | 965,00 € | |
| 3,77 € | 1.885,00 € | |
| 3,55 € | 3.550,00 € | |
| 3,44 € | 8.600,00 € |
Need more?