Reference Only
TSRP2FW-29-1
Wire Ducting & Raceways .
Datasheet
TSRP2FW-29-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | Office White | |
| Length | 77.47 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSRP2 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306223887 250-62291 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,18 € | 51,80 € | |
| 4,77 € | 143,10 € | |
| 4,58 € | 458,00 € | |
| 4,35 € | 1.087,50 € | |
| 4,21 € | 2.105,00 € | |
| 4,01 € | 4.010,00 € | |
| 3,92 € | 9.800,00 € |
Need more?