Reference Only
TSRP3FW-25-1
Wire Ducting & Raceways .
Datasheet
TSRP3FW-25-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | Office White | |
| Length | 85.3 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSRP3 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306198253 250-63250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,72 € | 47,20 € | |
| 4,44 € | 444,00 € | |
| 4,18 € | 1.045,00 € | |
| 4,10 € | 2.050,00 € | |
| 3,86 € | 3.860,00 € | |
| 3,75 € | 9.375,00 € |
Need more?