Reference Only
TSRP3FW-29-1
Wire Ducting & Raceways .
Datasheet
TSRP3FW-29-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | Office White | |
| Length | 135.13 mm | |
| Family | TSRP | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306223986 250-63290 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,20 € | 52,00 € | |
| 4,84 € | 145,20 € | |
| 4,67 € | 467,00 € | |
| 4,47 € | 1.117,50 € | |
| 4,33 € | 2.165,00 € | |
| 4,13 € | 4.130,00 € | |
| 4,05 € | 10.125,00 € |
Need more?