
TSRPBK-JB1
Wire Ducting & Raceways .
Datasheet
TSRPBK-JB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | Black | |
| Length | 120.65 mm | |
| Family | TSRP | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSRP-JB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306366201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,47 € | 8,47 € | |
| 7,99 € | 79,90 € | |
| 7,25 € | 181,25 € | |
| 6,95 € | 695,00 € | |
| 6,64 € | 1.660,00 € | |
| 6,44 € | 3.220,00 € | |
| 6,15 € | 6.150,00 € |
Need more?