Reference Only
TSRPW-JB2
Wire Ducting & Raceways .
Datasheet
TSRPW-JB2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Ducting & Raceways | |
| Material | Polyvinylchloride (PVC) | |
| Color | White | |
| Length | 120.65 mm | |
| Packaging | Bulk | |
| Product Type | Wire Ducting & Raceways | |
| Series | TSRP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306224198 250-60008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,68 € | 10,68 € | |
| 9,28 € | 92,80 € | |
| 8,50 € | 212,50 € | |
| 7,99 € | 799,00 € | |
| 7,44 € | 1.860,00 € | |
| 7,08 € | 3.540,00 € | |
| 6,74 € | 6.740,00 € |
Need more?