Reference Only
TSSP15038TR
Infrared Receivers Presence Sensing Heimdall 38kHz.
Datasheet
TSSP15038TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Receivers | |
| Mounting Style | SMD/SMT | |
| Carrier Frequency | 38 kHz | |
| Transmission Distance | 8 m | |
| Output Current | 5 mA | |
| Operating Supply Voltage | 2.5 V to 5.5 V | |
| Operating Supply Current | 700 uA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | Heimdall-4 | |
| Packaging | Reel | |
| Product Type | IR Receivers | |
| Subcategory | Infrared Data Communications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541499500 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.300 / Multiples: 2.300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,695 € | 1.598,50 € | |
| 0,665 € | 3.059,00 € | |
| 0,635 € | 5.842,00 € |
Need more?