TT105 Switchcraft

TT105

Audio Cables / Video Cables / RCA Cables 2C MINI TT MOLDED PATCH CORD 2.5 FT

Manufacturer:

Mfr Part:
TT105

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio Cables / Video Cables / RCA Cables
TypeAudio Patch Cord
Connector End ATT/Bantam Plug
Connector End BTT/Bantam Plug
Number of Conductors2 Conductor
Product TypeAV Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?