Reference Only

TT107

Audio Cables / Video Cables / RCA Cables TT PATCH CORD

Manufacturer:

Mfr Part:
TT107

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio Cables / Video Cables / RCA Cables
ProductAudio Cables
TypeAudio Patch Cord
Connector End ATT/Bantam Plug
Connector End BTT/Bantam Plug
Number of Conductors2 Conductor
SeriesBantam TT Patchcord
Product TypeAV Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?