Reference Only
TT2BL
Audio Cables / Video Cables / RCA Cables SNGLE 3COND PTCH COR
Datasheet
TT2BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Audio Cables / Video Cables / RCA Cables | |
| Product | Audio Cables | |
| Type | Audio Patch Cord | |
| Connector End A | TT/Bantam Plug | |
| Connector End B | TT/Bantam Plug | |
| Number of Conductors | 3 Conductor | |
| Series | Bantam TT Patchcord | |
| Gender | Male / Male | |
| Product Type | AV Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?