Reference Only

TT8OX

Audio Cables / Video Cables / RCA Cables SNGLE 3COND PTCH COR 8FT ORG RoHS

Manufacturer:

Mfr Part:
TT8OX

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryAudio Cables / Video Cables / RCA Cables
ProductAudio Cables
TypeAudio Patch Cord
Connector End ATT/Bantam Plug
Connector End BTT/Bantam Plug
Number of Conductors3 Conductor
Cable Length8 ft
Wire Gauge - AWG26 AWG
Jacket ColorOrange
GenderMale / Male
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeAV Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?