Reference Only
TTB08G51-350-2P
Not Recommended for New Designs
Signal Conditioning Imp:50ohms IL:1.0dB ThinFilm Wound Balun
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Baluns | |
| Frequency | 174 MHz to 860 MHz | |
| Voltage Rating | 10 V | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 0302 (0806 metric) | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TTB | |
| Packaging | Reel | |
| Insertion Loss | 0.6 dB to 1 dB | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Part # Aliases | TTB08G51-350-2P - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?