Reference Only
TTC-PRINTER-CUTTER
Obsolete
Printers PRINTER CUTTER UNIT ACCESSORY
Datasheet
TTC-PRINTER-CUTTER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Cutter | |
| For Use With | TE3112, TE3124, T6112DS | |
| Designed for | TE3112, TE3124, T6112DS | |
| Packaging | Bulk | |
| Product Type | Printers | |
| Series | TTC | |
| Subcategory | Printers | |
| Part # Aliases | ED4096-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443911000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?