
TTC-PRINTER-ROLLER
Printers TTC-PRINTER Printer Accessories.
Datasheet
TTC-PRINTER-ROLLER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Roller | |
| For Use With | TE3112, TE3124, T6112DS | |
| Designed for | TE3112, TE3124, T6112DS | |
| Product Type | Printers | |
| Series | TTC | |
| Subcategory | Printers | |
| Part # Aliases | CP3965-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443995050 |
| TARIC | 8443999000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 140,43 € | 140,43 € | |
| 130,67 € | 1.306,70 € | |
| 128,28 € | 3.207,00 € | |
| 125,89 € | 6.294,50 € |
Need more?