Reference Only
TU.60.3H31
Antennas TU.60.3H31 UWB 3dBi Terminal Mount Antenna covering 3.5-8GHz
Datasheet
TU.60.3H31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Indoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 3.5 GHz | |
| Maximum Frequency | 8 GHz | |
| Protocol - WiFi - 802.11 | 802.11, WLAN | |
| Protocol - Sub GHz | UWB, Channel | |
| Mechanical Style | Whip | |
| Gain | 2.11 dBi, 3.13 dBi, 5.34 dBI, 5.06 dBi, 5.18 dBi, 5.46 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3:1, 2.3:1, 2:1, 2.3:1, | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N-Male | |
| Center Frequency | 3.95 GHz, 4.7 GHz, 6.7 GHz, 6.95 GHz, 7.55 GHz, 8 GHz | |
| Application | Indoor Position Location, Tracking Applications, Smart Home Device Control, Entertainment Systems, Keyless Entry Systems, Precision Surveying | |
| Length | 123.5 mm | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?