Reference Only
TU.66.3H31
New Product
Antennas
Datasheet
TU.66.3H31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | Outdoor Antennas | |
| Type | Terminal Antenna | |
| Gain | 3.24 dBi, 3.38 dBi, 3.8 dBi, 4.62 dBi, 4.69 dBi, 6.13 dBi, 7.76 dBi, 8.75 dBi, 8.5 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 50 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 8 Band | |
| Termination Style | Connector | |
| Antenna Connector Type | N Type | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Frequency Range | 617 MHz to 698 MHz, 698 MHz to 824 MHz, 824 MHz to 960 MHz, 1.427 GHz to 1.518 GHz, 1.71 GHz to 2.2 GHz, 2.3 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?