TV06RL-25-37JB-LC Amphenol Aerospace

TV06RL-25-37JB-LC

Standard Circular Connector TV 39C 39#16 SKT PLUG

Manufacturer:

Mfr Part:
TV06RL-25-37JB-LC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions37 Position
Contact GenderWithout Socket Contacts
Shell Size25
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialStainless Steel
Series38999 Aluminum
Contact MaterialCopper Alloy
Current Rating13 A
Insert Arrangement25-37
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleStraight
SubcategoryCircular Connectors
Tradename38999
Voltage Rating600 VAC, 850 VDC
Wire Gauge20 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?