TV06RQK-17-60PB Amphenol Aerospace

TV06RQK-17-60PB

Standard Circular Connector TV 10C 8#22D 2 #8(QUAD) PIN REC

Manufacturer:

Mfr Part:
TV06RQK-17-60PB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions10 Position
Contact GenderPin (Male)
Shell Size17
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialStainless Steel
SeriesOther
Contact MaterialCopper Alloy
Current Rating5 A, 46 A
Insert Arrangement17-60
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleStraight
SubcategoryCircular Connectors
Tradename38999
Voltage Rating600 VAC, 850 VDC
Wire Gauge28 AWG to 22 AWG, 8 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?