TV06RQK-25-46SE Amphenol Aerospace

TV06RQK-25-46SE

Standard Circular Connector TV 46C MIXED(QUAD) SKT RECP

Manufacturer:

Mfr Part:
TV06RQK-25-46SE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions46 Position
Contact GenderSocket (Female)
Shell Size25
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialStainless Steel
SeriesHigh Speed
PackagingEach
Contact MaterialCopper Alloy
Current Rating7.5 A, 13 A, 46 A
Insert Arrangement25-46
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleStraight
SubcategoryCircular Connectors
Tradename38999
Voltage Rating600 VAC, 850 VDC
Wire Gauge24 AWG to 20 AWG, 20 AWG to 16 AWG, 8 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?