TV06RQS-21-75PA Amphenol Aerospace

TV06RQS-21-75PA

Standard Circular Connector TV 4C 4#8(QUAD) PIN RECP

Manufacturer:

Mfr Part:
TV06RQS-21-75PA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions4 Position
Contact GenderPin (Male)
Shell Size21
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialStainless Steel
SeriesHigh Speed
Contact MaterialCopper Alloy
Current Rating46 A
Insert Arrangement21-75
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleStraight
SubcategoryCircular Connectors
Tradename38999
Voltage Rating300 VAC, 450 VDC
Wire Gauge8 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?