TV06RQS-25-17PD-LC Amphenol Aerospace

TV06RQS-25-17PD-LC

Standard Circular Connector TV 42C 36#22D 6#8(QUAD) PIN RE

Manufacturer:

Mfr Part:
TV06RQS-25-17PD-LC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions42 Position
Contact GenderWithout Pin Contacts
Shell Size25
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialStainless Steel
SeriesHigh Speed
Contact MaterialCopper Alloy
Current Rating5 A, 46 A
Insert Arrangement25-17
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleStraight
SubcategoryCircular Connectors
Tradename38999
Voltage Rating400 VAC, 550 VDC
Wire Gauge28 AWG to 22 AWG, 8 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?