TV07RF-21-121P-P15 Amphenol Aerospace

TV07RF-21-121P-P15

Standard Circular Connector HD 38999 121C 121#23 PIN RECP

Manufacturer:

Mfr Part:
TV07RF-21-121P-P15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions12 Position
Contact GenderPin (Male)
Shell Size21
Mounting StylePanel Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Series38999 Aluminum
Contact MaterialCopper Alloy
Current Rating7.5 A, 23 A
Insert Arrangement21-12
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectroless Nickel
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameHD38999
Voltage Rating300 VAC, 450 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?