TV07RF-23-151SD-S25 Amphenol Aerospace

TV07RF-23-151SD-S25

Standard Circular Connector HD 38999 151C 151#23 SKT RECP

Manufacturer:

Mfr Part:
TV07RF-23-151SD-S25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions151 Position
Contact GenderSocket (Female)
Shell Size23
Mounting StylePanel Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Series38999 Aluminum
Contact MaterialCopper Alloy
Current Rating5 A
Insert Arrangement23-151
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectroless Nickel
Shell StyleJam Nut
SubcategoryCircular Connectors
TradenameHD38999
Voltage Rating300 VAC, 450 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?