Reference Only

TV07RW-25-7PB

Standard Circular Connector TV 99C MIXED TWIN) PIN J/N REC

Manufacturer:

Mfr Part:
TV07RW-25-7PB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions99 Position
Contact GenderPin (Male)
Shell Size25
Mounting StylePanel Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum Alloy
Series38999 Aluminum
Contact MaterialCopper Alloy
Current Rating5 A
Insert Arrangement25-07
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingOlive Drab Cadmium
Shell StyleJam Nut
SubcategoryCircular Connectors
Tradename38999
Voltage Rating400 VAC, 500 VDC
Part # Aliases88-538559-07I

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?