Reference Only
TVB075SA-L
Obsolete
Sidacs SiBar Thyristor 75V
Datasheet
TVB075SA-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sidacs | |
| Breakover Voltage VBO | 88 V | |
| Breakover Current IBO Max | 22 A | |
| Non Repetitive On-State Current | 22 A | |
| Rated Repetitive Off-State Voltage VDRM | 65 V | |
| Holding Current Ih Max | 150 mA | |
| On-State Voltage | 4 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-214AC-2 | |
| Packaging | Reel | |
| Product Type | Sidacs | |
| Subcategory | Thyristors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?