TVP00DT-19-88PA-P1 Amphenol Aerospace

TVP00DT-19-88PA-P1

Standard Circular Connector HD 38999 88C 88# 23 PIN RECP

Manufacturer:

Mfr Part:
TVP00DT-19-88PA-P1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions88 Position
Contact GenderPin (Male)
Shell Size19
Mounting StyleWall Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum Alloy
Current Rating5 A
Series38999 Aluminum
Contact MaterialCopper Alloy
Insert Arrangement19-88
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingDurmalon
Shell StyleWall Mount
SubcategoryCircular Connectors
TradenameHD38999
Voltage Rating300 VAC, 450 VDC
Wire Gauge28 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?