TVP00RK-23-151SB-S25 Amphenol Aerospace

TVP00RK-23-151SB-S25

Standard Circular Connector HD 38999 151C 151#23 SKT RECP.

Manufacturer:

Mfr Part:
TVP00RK-23-151SB-S25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions151 Position
Contact GenderSocket (Female)
Shell Size23
Mounting StyleWall Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialStainless Steel
Series38999 Aluminum
Contact MaterialCopper Alloy
Current Rating5 A
Insert Arrangement23-151
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleWall Mount
SubcategoryCircular Connectors
TradenameHD38999
Voltage Rating300 VAC, 450 VDC
Wire Gauge28 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
996,55 €996,55 €
Need more?
Contact Us