TVPS00RF-19-11PC-453 Amphenol Aerospace

TVPS00RF-19-11PC-453

Standard Circular Connector TV 11C 11#16 PIN RECP

Manufacturer:

Mfr Part:
TVPS00RF-19-11PC-453

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions11 Position
Contact GenderPin (Male)
Shell Size19
Mounting StyleWall Mount
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Series38999 Aluminum
Contact MaterialCopper Alloy
Current Rating13 A
Housing GenderFemale
Insert Arrangement19-11
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
Shell StyleWall Mount
SubcategoryCircular Connectors
Tradename38999
Voltage Rating900 VAC, 1.25 kVDC

Export and Environmental Classification

AttributeDescription
ECCN9A515
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?