TVS06RF-25-35SD-453 Amphenol Aerospace

TVS06RF-25-35SD-453

Standard Circular Connector TV 128C 128#22D SKT PLUG.

Manufacturer:

Mfr Part:
TVS06RF-25-35SD-453

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions128 Position
Contact GenderSocket (Female)
Shell Size25
Mounting StyleCable
Termination StyleCrimp
Contact PlatingGold
Shell MaterialAluminum
Series38999 Aluminum
Contact MaterialCopper Alloy
Current Rating5 A
Insert Arrangement25-35
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingElectroless Nickel
Shell StyleStraight
SubcategoryCircular Connectors
Tradename38999
Voltage Rating400 VAC, 550 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
645,99 €645,99 €
Need more?
Contact Us