Reference Only
TW-HC1-W
Switch Actuators .
Datasheet
TW-HC1-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Series | TW | |
| Designed for | HW Series | |
| Color | White | |
| IP Rating | IP65 | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,633 € | 6,33 € | |
| 0,608 € | 15,20 € | |
| 0,59 € | 29,50 € | |
| 0,573 € | 57,30 € | |
| 0,55 € | 137,50 € | |
| 0,532 € | 266,00 € | |
| 0,508 € | 508,00 € |
Need more?