
TW-NR
Switch Hardware .
Datasheet
TW-NR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Adaptor Mounting | |
| For Use With | TW Series | |
| Designed for | 22 mm Pushbutton Switches | |
| Series | TW | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,85 € | 9,85 € | |
| 9,46 € | 94,60 € | |
| 9,08 € | 227,00 € | |
| 8,83 € | 441,50 € | |
| 8,65 € | 865,00 € | |
| 8,39 € | 2.097,50 € | |
| 8,24 € | 4.120,00 € | |
| 8,15 € | 8.150,00 € |
Need more?