
TW-RUBBER-A
Switch Hardware .
Datasheet
TW-RUBBER-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer | |
| For Use With | TW Series | |
| Designed for | 22 mm, 1.5 mm thick | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 28 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,168 € | 8,40 € | |
| 0,165 € | 16,50 € | |
| 0,155 € | 38,75 € | |
| 0,152 € | 76,00 € | |
| 0,141 € | 141,00 € | |
| 0,138 € | 345,00 € |
Need more?