
TW-RUBBER-B
Switch Hardware .
Datasheet
TW-RUBBER-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer | |
| For Use With | TW Series | |
| Designed for | 22 mm, 3 mm thick | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,374 € | 9,35 € | |
| 0,365 € | 18,25 € | |
| 0,339 € | 33,90 € | |
| 0,335 € | 83,75 € | |
| 0,313 € | 156,50 € | |
| 0,308 € | 308,00 € | |
| 0,299 € | 747,50 € |
Need more?