
TW-RUBBER-WASHER(1)
Switch Hardware .
Datasheet
TW-RUBBER-WASHER(1) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer | |
| For Use With | TW Series | |
| Designed for | 22mm Lock Ring | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 17 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,285 € | 7,12 € | |
| 0,259 € | 12,95 € | |
| 0,22 € | 22,00 € | |
| 0,211 € | 52,75 € | |
| 0,203 € | 101,50 € | |
| 0,172 € | 172,00 € |
Need more?