
TW-VLC
Switch Hardware .
Datasheet
TW-VLC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Barrier | |
| For Use With | TW Series | |
| Designed for | 22 mm Metal Bezel | |
| Series | TW | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,08 € | 10,80 € | |
| 0,97 € | 24,25 € | |
| 0,95 € | 47,50 € | |
| 0,93 € | 93,00 € | |
| 0,84 € | 210,00 € | |
| 0,81 € | 405,00 € | |
| 0,78 € | 780,00 € |
Need more?