Reference Only
TWCB107K010SCSZ0000
Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS.
Datasheet
TWCB107K010SCSZ0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 100 uF | |
| Voltage Rating DC | 10 VDC | |
| Termination Style | Axial | |
| Length | 16.28 mm (0.641 in) | |
| Diameter | 7.92 mm (0.312 in) | |
| Mfr Case Code | B Case | |
| Tolerance | 10 % | |
| ESR | 1.99 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | TWC | |
| Packaging | Bulk | |
| Dissipation Factor DF | 15 | |
| Leakage Current | 4 uA | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Wet Standard Grade - Other Various | |
| Ripple Current | 1.2 A | |
| Subcategory | Capacitors | |
| Type | Wet Electrolytic Tantalum Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,44 € | 2.666,40 € | |
| 43,02 € | 5.162,40 € |
Need more?